Sealey SX021 Impact Socket 56mm Bi-hex Deep 3/4"sq Drive

Order Code:

89-2984

Brand: Sealey MPN: SX021 EAN-13: 5054630396717
Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade sockets, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX021
Application(s):Hub Nuts; Ford Transit 130, 150, 190, (93on)
Nett Weight:1.08Kg
Size:56mm Deep 12pt

Type Impact socket
Application(s) Hub Nuts; Ford Transit 130, 150, 190, (93on)
Diameter 56mm
Lifetime Warranty Yes
Nett Weight 0.93kg
Size 56mm Deep 12pt

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot