Sealey SX01819 Alloy Wheel Impact Socket Set 1/2"Sq Drive 2pc

MPN
SX01819
Brand
Sealey
EAN-13
5054630657108
Order Code
43-4557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chromium-plated caps fitted to some wheel nuts are prone to swelling, making them incompatible with standard whole-size sockets. Half sizes allow the secure fitment for safe removal. Chrome molybdenum socket is hard-wearing, tempered and anodised for corrosion resistance. Durable thin-walled design for use with impact tools. 6-point socket is externally sleeved to prevent damage to alloy wheels and nuts. Socket sizes 18.5 and 19.5mm.
  • Chromium-plated caps fitted to some wheel nuts are prone to swelling, making them incompatible with standard whole-size sockets.
  • Half sizes allow the secure fitment for safe removal.
  • Chrome molybdenum socket is hard-wearing, tempered and anodised for corrosion resistance.
  • Durable thin-walled design for use with impact tools.
  • 6-point socket is externally sleeved to prevent damage to alloy wheels and nuts.
  • Socket sizes 18.5 and 19.5mm.
  • Model No. SX01819
Type Steering, Hub & Suspension
Drive 1/2"Sq
Nett Weight 0.48kg
Sizes 18.5 and 19.5mm

Reviews

Be the first to submit a review

Trustpilot