Christmas Opening Hours and Delivery Dates here

Sealey SX0150 Impact Socket 65mm 12-Point 3/4"Sq Drive

Order Code:

89-9663

Brand: Sealey MPN: SX0150 EAN-13: 5054630384967
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade sockets, chemically blackened for corrosion resistance. Malleable steel makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX0150
Application(s):Hub Nuts; Ford Transit
Nett Weight:1.06Kg
Size:65mm 12pt

Type Impact socket
Diameter 65mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot