Sealey SWFE01 Welding Fume Extractor

MPN
SWFE01
Brand
Sealey
EAN-13
5054630436703
Order Code
43-4494
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £1175.59 £1051.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Self supporting adjustable 1.5m extraction hose can be altered easily and hold its own position. 3-Stage filtering process up to 95% effective removing toxic fumes from the working environment. Features swivel castors for easy manoeuvrability around the workshop and garage. Adjustable fan speed making it suitable for wide range of welding, cutting and soldering tasks.
  • Self supporting adjustable 1.5m extraction hose can be altered easily and hold its own position.
  • 3-Stage filtering process up to 95% effective removing toxic fumes from the working environment.
  • Features swivel castors for easy manoeuvrability around the workshop and garage.
  • Adjustable fan speed making it suitable for wide range of welding, cutting and soldering tasks.
  • Maximum Flow Rate: 750m³/hr.
  • Model No. SWFE01
Type Welding Accessories
Dimensions (Excluding Suction Arm) 560 x 430 x 430mm
Fan Type Brushless DC Fan
Filter Medium Metal, Polyester Fibre Filter, Cotton, PP+PET
Filtration Area 290 x 278mm
Filtration Efficiency 0.95
Motor Power 350W
Nett Weight 30.00kg
Noise Rating 78dB(A)
Number of Filter Cartridges 3
Power Supply 230V
Suction Arm 1.5m
Treatment of Airflow Filter Efficiency 94.9 % =0.5µm Particle Size

Reviews

Be the first to submit a review

Trustpilot