Sealey SWF18WR Wall Fan 3-Speed 18" with Remote Control 230V

MPN
SWF18WR
Brand
Sealey
EAN-13
5054511913996
Order Code
84-2389
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)

Price on Application

Email to request the price



Features tilt and swivel head for optimum air circulation. Remote control operation and fully guarded fan blades for ease of use and extra safety. Smooth running motor powers both fan blades and head oscillation. Timer function allows user to preset running time between 30 minutes - 4 hours. Sleep mode for gradual reduction of fan speed. Supplied with wall bracket for quick and easy installation.
  • Features tilt and oscillating head.
  • Sleep mode for gradual reduction of fan speed.
  • Remote control operation and fully guarded fan blades for ease of use and extra safety.
  • 3-Speed settings.
  • Timer Function: 30mins-4hr.
  • Maximum Airflow: 97m³/min.
  • Supplied with wall bracket.
  • Model No. SWF18WR
Type Wall fan
Voltage 230
Air Flow Not Specified
Diameter 450mm
Power 65W
Fan diameter Ø450mm(18")
Fan Power Input (P) 65W
Fan Sound Power Level (Lwa) 57dB(A)
Height 550mm
Height(s) 550mm
Maximum Air Velocity (c) 2.8m/s
Maximum Airflow 97m³/min
Maximum Fan Flow Rate (F) 97.2m³/min
Measurement Standard for Service Value IEC 60879:1986
Nett Weight 2.8kg
Oscillation Yes
Service Value (SV) 1.7(m³/min)/W
Speeds 3
Standby Power Consumption (Psb) 0.2W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot