Sealey 3-Speed Wall Fans with Remote Control

Sealey Brand: Sealey

Three-speed wall fans with remote control from Sealey featuring tilt and swivel head for optimum air circulation.

  • Smooth running motor powers both fan blades and head oscillation
  • Preset running time between 30 minutes and 7.5 hours
  • Sleep mode for gradual reduction of fan speed
  • Supplied with wall bracket for quick and easy installation
  • Available in two sizes
Description Image Product Buy Pricing (Ex VAT) Diameter Power Fan diameter Fan Power Input (P) Fan Sound Power Level (Lwa) Height Height(s) Maximum Air Velocity (c) Maximum Airflow Maximum Fan Flow Rate (F) Nett Weight Service Value (SV) Standby Power Consumption (Psb) Type Voltage Air Flow Measurement Standard for Service Value Oscillation Speeds Supply
Sealey SWF16WR Wall Fan 3-Speed 16" with Remote Control 230V
Sealey SWF16WR Wall Fan 3-Speed 16" with Remote Control 230V
Standard range
Order code: 89-0524
MPN: SWF16WR

Despatched within 2 working days - 50 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
400mm 45W Ø400mm(16") 45W 67 dB(A) 500mm 500mm 2.80 m/s 45m³/min 44.7m³/min 2.2kg 1.14(m³/min)/W 0.20W Wall fan 230 Not Specified IEC 60879:1986 Yes 3 230V
Sealey SWF18WR Wall Fan 3-Speed 18" with Remote Control 230V
Sealey SWF18WR Wall Fan 3-Speed 18" with Remote Control 230V
Standard range
Order code: 84-2389
MPN: SWF18WR

Despatched within 2 working days - 50 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
450mm 65W Ø450mm(18") 65W 57dB(A) 550mm 550mm 2.8m/s 97m³/min 97.2m³/min 2.8kg 1.7(m³/min)/W 0.2W Wall fan 230 Not Specified IEC 60879:1986 Yes 3 230V

Trustpilot