Sealey SUPERMIG100 Gasless MIG Welder 100A 230V

MPN
SUPERMIG100
Brand
Sealey
EAN-13
5054630180835
Order Code
94-6553
Country of Origin
China

Discontinued


One of our SUPERMIG® range, this compact gasless welder offers excellent performance at an extremely competitive price.

High output transformer and forced-air cooling to maximize duty cycle performance.

Supplied with 2m live torch and 1.4m earth cable.

Suitable for gasless operation only.

For use with flux cored wire only.

  • One of our SUPERMIG® range, this compact gasless welder offers excellent performance at an extremely competitive price.
  • High output transformer and forced-air cooling to maximize duty cycle performance.
  • Supplied with 2m live torch and 1.4m earth cable.
  • Suitable for gasless operation only.
  • For use with flux cored wire only.
  • 3 Year GUARANTEE
    Type MIG welder
    Voltage 230V
    Output Current 100A

  • Trustpilot