Sealey STW501 Premier Breakback Torque Wrench 3/4"Sq Drive 300-1000N

MPN
STW501
Brand
Sealey
EAN-13
5054630427602
Order Code
94-6549
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £660.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Range 300-1000Nm(200-750lb.ft). Scales graduated in both lb.ft and Nm giving accurate results to ±4%. Calibration tolerance in accordance with BS EN ISO 6789:2017. Every wrench is tested and supplied with an individually numbered test certificate. Breakback design significantly reduces the risk of over torquing. Ratchet head features push-through drive to allow torquing either clockwise or anti-clockwise. Comfortable soft grip handle. Supplied with additional tool to drive the external nut at base of grip clockwise/anti-clockwise for easy torque adjustment/setting. Supplied in storage case.
  • Range: 300-1000Nm(200-750lb.ft).
  • Length: 1870mm.
  • Scales graduated in both lb.ft and Nm giving accurate results to ±4%.
  • Calibration tolerance in accordance with BS EN ISO 6789:2017.
  • Every wrench is tested and supplied with an individually numbered test certificate.
  • Breakback design significantly reduces the risk of over torquing.
  • Ratchet head features push-through drive to allow torquing in either clockwise or anti-clockwise direction.
  • Comfortable soft grip handle.
  • Supplied with additional tool to drive the external nut at base of grip clockwise/anti-clockwise for easy torque adjustment/setting.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. STW501
Length 1870mm
Drive 3/4"Sq
Nett Weight 7.40kg
Range 300-1000Nm(200-750lb.ft)

Reviews

Be the first to submit a review

Trustpilot