Sealey STS104 Torque Screwdriver Digital 0-20Nm 1/4"Hex Drive

MPN
STS104
Brand
Sealey
EAN-13
5054511210965
Order Code
94-1929
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for automotive, workshop and factory use. LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels. Preset track, peak or desired torque levels using simple push-button menu. Clockwise and anticlockwise operation. Selectable read-out in Nm or lb.ft. Accurate to ±1% of stated capacity. Textured, T-handle for added grip and comfort. Supplied with test certificate.
  • Suitable for automotive, workshop and factory use.
  • LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels.
  • Preset track, peak or desired torque levels using simple push-button menu.
  • Clockwise and anticlockwise operation.
  • Selectable read-out in Nm or lb.ft.
  • Accurate to ±1% of stated capacity.
  • Textured, contoured handle for added grip and comfort.
  • Supplied with 2 x AAA batteries and test certificate.
  • Lifetime guarantee*.
  • Model No. STS104
Drive 1/4"Hex
Tip Size Various
Tip Type Hex
VDE/1000V Approved No
Battery 2 x AAA (supplied)
ESD Safe No
Height Safe No
Length 170mm
Nett Weight 0.29kg
Non Sparking No
Range 0-20Nm

Reviews

Be the first to submit a review

Trustpilot