Sealey STR005 Wheel Storage Trolley 100kg Capacity with Handle

Order Code:

84-1900

Brand: Sealey MPN: STR005 EAN-13: 5054511062328

Discontinued


Completely freestanding wheel storage trolley for all types of wheels with rim size up to Ø225mm. Easy to assemble. The trolley has three wheels, one which features a lockable castor wheel and ergonomic handle for easy manoeuvring around the garage. Eliminates tyre distortion due to loss of tyre pressure. Supplied with rim protecting supports.

Model NoSTR005
Maximum Rim Size:Ø225mm
Maximum Weight Capacity:100kg (25kg per Level)
Nett Weight:5.41Kg
Overall Size (W x D x H):680 x 750 x 1220mm
Wheel Capacity:4


Trustpilot