Sealey STF42 Oscillating Tower Fan 3-Speed 42" 230V

MPN
STF42
Brand
Sealey
EAN-13
5051747756311
Order Code
89-8883
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £59.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline fan design, suitable for floor or desktop. Remote control operation with three speeds and an 8 hour timer. Smooth running motor powers fan blades and oscillating gearbox to aid even air distribution. Fitted with 3-pin plug.

Model NoSTF42
Height:1065mm
Nett Weight:4.03Kg
Oscillation:Yes
Power:55W
Speeds:3
Supply:230V

Type Oscillating tower fan
Voltage 230V
Air Flow Not Specified
Diameter Not Applicable
Power 55W
Height 1.065m
Speeds 3

Reviews

Be the first to submit a review

Trustpilot