Sealey STCPC Trike Half Cover

MPN
STCPC
Brand
Sealey
EAN-13
5054630496080
Order Code
43-4215
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for the majority of trikes. Ideal for days out, when carrying a full cover is not practical. Protects from rain, sun, dust and dirt. The cover can also prevent anyone sitting on trike when left unattended. Covers the top half of the motorbike to ensure the seat and controls are kept dry. Made from tough 210D/PU material with six fixing straps to hold it securely in place, even in strong winds. Supplied with a convenient storage bag that can be secured on the back of the trike.
  • Suitable for the majority of trikes. Ideal for days out, when carrying a full cover is not practical.
  • Protects from rain, sun, dust and dirt. The cover also can act as a deterrent against the public sitting on your trike when left unattended.
  • Covers the top half of the motorbike to ensure your seat and controls are kept dry.
  • Made from tough 210D/PU material with six fixing straps to hold it securely in place, even in strong winds.
  • Supplied with a convenient storage bag that can be secured on the back of the trike.
  • Model No. STCPC
Type Motorcycle Covers
Size 2.5 x 2m
Colour Black
Dimensions (L x W x H) Total L:2500 x W:2000mm
Nett Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot