Sealey STC02 Trike Cover - Medium

MPN
STC02
Brand
Sealey
EAN-13
5054630063046
Order Code
94-5267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for protection, rain or shine, against weathering and fading. For smaller motorcycle derived trikes such as Virago or Shadow models or newer reverse trikes with two front wheels. All covers have a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Made from Oxford 300D material. Supplied in a storage bag.
  • Ideal for protection, rain or shine, against weathering and fading.
  • This cover is designed for the larger motorbike derived trikes such as Goldwing or Harley Davidson Triglide types.
  • Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply.
  • Elastic corners with strap and buckle for easy and secure fitting.
  • Dimensions (L x W x H): Length; 2750mm, Front Top Width; 1000mm, Front Bottom Width; 470mm, Rear Bottom Width; 1750mm, Front Height; 1300mm, Rear Height; 1400mm.
  • Made from Oxford 300D material.
  • Supplied in a storage bag.
  • Model No. STC02
Type Trike Cover
Size Medium
Colour Black
Dimensions (L x W x H) Length; 2750mm, Front Top Width; 1000mm, Front Bottom Width; 470mm, Rear Bottom Width; 1750mm, Front Height; 1300mm, Rear Height; 1400mm
Nett Weight 1.78kg

Reviews

Be the first to submit a review

Trustpilot