Sealey SSP80PAPR Worksafe Deluxe Face Shield Powered Air Purifying Respirator

MPN
SSP80PAPR
Brand
Sealey
EAN-13
5054630083457
Order Code
94-6535
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £381.11
10+ £375.99
50+ £371.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PAPR (Powered Air Purifying Respirator) system with deluxe safety face shield. Lithium-ion battery powered respirator unit provides the user a constant filtered stream of air to their head and face for up to approximately 8hrs. The filter assembly, consisting of a foam pre-filter and HEPA filter, is designed to reduce or remove dust and particles but not vapours and gases. The kit meets performance class TH2 according to EN 12941:1998/A2:2008. Adjustable airflow settings of 150-180L/min. Features an audible alarm to alert user of low battery/low airflow. Polycarbonate visor for increased protection, stability and durability. Ratchet adjustable headband with front and back padding for extra comfort. Suitable for use with standard glasses. Face shield conforms to BS EN 166, Optical Class 1, Impact Grade F.
  • PAPR (Powered Air Purifying Respirator) system with deluxe safety face shield.
  • Lithium-ion battery powered respirator unit provides the user a constant filtered stream of air to their head and face for up to approximately 8hrs.
  • The filter assembly, consisting of a foam pre-filter and HEPA filter, is designed to reduce or remove dust and particles but not vapours and gases.
  • The kit meets performance class TH2 according to EN 12941:1998/A2:2008.
  • Adjustable airflow settings of 150-180L/min.
  • Features an audible alarm to alert user of low battery/low airflow.
  • Polycarbonate visor for increased protection, stability and durability.
  • Ratchet adjustable headband with front and back padding for extra comfort.
  • Suitable for use with standard glasses.
  • Face shield conforms to BS EN 166, Optical Class 1, Impact Grade F.
  • Model No. SSP80PAPR
Input 100-240V~50/60Hz, 0.5A Max
Maximum Operating Temperature -5° to +55°C
Nett Weight 1.1kg
Operating Temperature -5° to +55?
Operating Time Low Speed: 6-8hr Approx. High Speed: 4-6hr Approx.
Output 12.6V-----1.0A, 12.6W
PAPR Air Flow Settings 150/180L/min
PAPR Filter Classification TH2 P R SL
PAPR Lithium Battery Charging Time 3hr approx.
Power Rechargeable 3Ah Lithium-ion Battery
Storage temperature -10° to +50?

Reviews

Be the first to submit a review

Trustpilot