Sealey SSP54L Diamond Grip Extra-Thick Nitrile PowderFree Gloves HiVis L Pk 50

MPN
SSP54L
Brand
Sealey
EAN-13
5054630370816
Order Code
94-6531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Diamond Grip gloves ideal for repair technicians, mechanics, health and safety work, among other uses. Greater elasticity and durability thanks to extra-thick 10mil construction. Chemical resistant and certified to EN ISO 374-1:2016+A1:2018, EN 374-5:2016 and EN420:2003+A1:2009. Raised textured surface vastly improves grip over regular disposable gloves in both wet and dry conditions. Powder-free for those with relevant dermatological conditions.
  • Extra-thick 10mil nitrile for heavy-duty protection, ideal for automotive and industrial applications.
  • Diamond Grip gloves for superior grip in wet and oily conditions.
  • Chemical resistant.
  • Powder-free for those with relevant dermatological conditions.
  • Ambidextrous, conveniently fits either hand.
  • Model No. SSP54L
Disposable Yes
Size L
Powdered No
Quantity 50
AQL 1.5
Anti-Static No
Length 240mm
Nett Weight 0.47kg
Qty 50
Thickness at Finger 0.30mm
Thickness at Palm 0.26mm

Reviews

Be the first to submit a review

Trustpilot