Sealey SSP49L Worksafe Waterproof Latex Gloves, Large - Pair

MPN
SSP49L
Brand
Sealey
EAN-13
5054630169038
Order Code
94-6519
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Knitted wrist smooth latex waterproof gloves provide excellent protection and resistance to water, oil and grease-based applications. Extra textured coating on palm for superior grip and control for use in wet environments whilst maintaining flexibility and comfort. Conforms to BS EN 388:2016 + A1:2018 - performance levels 3-1-4-1-X. Size 9.
  • Knitted wrist smooth latex waterproof gloves provide excellent protection and resistance to water, oil and grease-based applications.
  • Extra textured latex coating on palm for superior grip and control for use in wet environments whilst maintaining flexibility and comfort.
  • Conforms to BS EN 388:2016 + A1:2018.
  • Performance Levels: 3-1-4-1-X.
  • Size 9.
  • Contains materials that may cause allergic reactions to susceptible individuals - refer to care instructions for material contents.
  • Model No. SSP49L
Disposable No
Size L
Powdered No
Quantity 1 Pair
Anti-Static No
Nett Weight 0.080kg
Qty 1 Pair

Reviews

Be the first to submit a review

Trustpilot