Sealey SSP39L Cut & Impact Resistant Gloves, Large - Pair

MPN
SSP39L
Brand
Sealey
EAN-13
5054630176814
Order Code
94-6517
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable HPPE knitting provides cut resistance to level C. Anti-slip coating on the palm of the glove to give greater control to use in wet or oily environments. Additional reinforcement at thumb crotch for enhanced protection. Impact resistant TPR material to back of the glove to help protect knuckles, fingers and thumbs during use. Hook-and-loop wrist strap. Conforms to BS EN ISO 21420:2020 and EN388:2016 + A1:2018. Performance Levels - 4X43CP.
  • Durable HPPE knitting provides cut resistance to level C.
  • Anti-slip coating on the palm of the glove to give greater control to use in wet or oily environments.
  • Additional reinforcement at thumb crotch for enhanced protection.
  • Impact resistant TPR material to back of the glove to help protect knuckles, fingers and thumbs during use.
  • Hook-and-loop wrist strap.
  • Conforms to BS EN ISO 21420:2020 and EN388:2016 + A1:2018.
  • Performance Levels - 4X43CP.
  • Model No. SSP39L
Disposable No
Size L
Powdered No
Quantity 1 Pair
Anti-Static No
Nett Weight 0.22kg
Performance level - 4X43CP
Qty 1

Reviews

Be the first to submit a review

Trustpilot