Sealey SSP102 Auto Darkening Welding Goggles Shade 9-13

MPN
SSP102
Brand
Sealey
EAN-13
5054630445835
Order Code
43-4795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact design allows user to weld in tight spaces where traditional helmets would not allow. Benefit from precise visual clarity and optimal protection as you weld, thanks to the seamlessly adjustable shade control between 9-13. Suitable for MIG, TIG, arc/MMA and gas welding. Also features sensitivity and delay controls for fully automatic switching from light to dark on striking arc. Eyes remain firmly protected with an instant operating time between light and dark standing at 0.3ms. Shade is selected by the digital screen on the side of the goggles. Goggles are supplied with a face shield as well as a safety hood to offer maximum protection from arc rays and light splatter.
  • Compact design allows user to weld in tight spaces where traditional helmets would not allow.
  • Benefit from precise visual clarity and optimal protection as you weld, thanks to the seamlessly adjustable shade control ranging between 5-8/9-13. Suitable for MIG, TIG, arc/MMA and gas welding. Also features sensitivity and delay controls for switching light to dark.
  • Fully automatic switching from light to dark on striking arc. Eyes remain firmly protected with an instant operating time between light and dark standing at 0.3ms. Shade is selected by the digital screen on the side of the goggles.
  • Goggles are supplied with a face shield as well as a safety hood to offer maximum protection from arc rays and light splatter.
  • Model No. SSP102
Type Ear & Head Protection
For Use With Sealey
Grinding Function Yes
Nett Weight 0.46kg
Operating Temperature -5 to +55
Operating Time Light/Dark 0.3ms
Power Lithium Cell Battery
Shade Active 5-8/9-13 Variable
Shade Inactive 3
Viewing Area 111 x 39mm

Reviews

Be the first to submit a review

Trustpilot