Sealey SSG8 Sandblasting Gun with 6mm Nozzle

MPN
SSG8
Brand
Sealey
EAN-13
5054511773675
Order Code
89-2872
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for cleaning small areas such as wheels or chassis members. This gun will accept a variety of abrasives including sand, chilled iron grit and other proprietary types of beading.
  • Suitable for cleaning small areas such as wheels or chassis members.
  • This gun will accept a variety of abrasives including sand, chilled iron grit and other proprietary types of beading.
  • Model No. SSG8

Model NoSSG8
Air Consumption:14-18cfm
Hose Length:n/a
Nett Weight:0.88Kg
Nozzle Diameter:Ø6mm
Operating Pressure:90-120psi

Type Sand blasting gun
Air Consumption 5.65cfm
Air Pressure 5.65cfm
Hose Length 1000ml pot
Nett Weight 0.73kg
Nozzle Diameter Ø6mm
Operating Pressure 30-70psi

Reviews

Be the first to submit a review

Trustpilot