Sealey SSDS02 Hook-and-Loop Sanding Disc Set 125mm 10pc

MPN
SSDS02
Brand
Sealey
EAN-13
5054630481673
Order Code
43-4493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hook-and-loop sanding discs suitable for all wood types. Ideal for sanding, paint, varnish, filler and smoothing out edges. Hook-and-loop backed for easy installation and removal. Compatible with most Ø125mm disc sanders with a hook-and-loop backing pad including Sealey Model Nos CP20VOS and other leading brands. Includes grit sizes T60 (x2), T120 (x4), T240 (x4).
  • Hook-and-loop sanding discs suitable for all wood types.
  • Appropriate for the sanding of paint, varnish, filler and smoothing out edges.
  • Compatible with most Ø125mm disc sanders with a hook-and-loop backing pad. Compatible with Sealey CP20VOS and other leading brands.
  • Includes grit sizes; T60 (x2), T120 (x4), T240 (x4).
  • Hook-and-loop backed for easy installation and removal.
  • Model No. SSDS02
Type Sanding Disc
Diameter Ø125mm
Bore Size N/A
Quantity 2 x T60, 4 x T120, 4 x T240.
Contents 2 x T60, 4 x T120, 4 x T240.
Disc Size Ø125mm
Grit Assorted
Nett Weight 0.01kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot