Sealey SSDM10 Split Die M10 x 1.5mm

MPN
SSDM10
Brand
Sealey
EAN-13
5054511601527
Order Code
94-0604
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality steel split die. Precision engineered with accurately cut threads. Supplied with plastic storage case.
  • High quality steel split die M10 x 1.5mm.
  • Precision engineered with accurately cut threads.
  • Supplied with plastic storage case.
  • Model No. SSDM10
Type Die
Diameter Ø25mm(1")
Lifetime Warranty No
Nett Weight 0.02kg
Size M10

Reviews

Be the first to submit a review

Trustpilot