Sealey SSC750 Static Mounted Crane 750kg

MPN
SSC750
Brand
Sealey
EAN-13
5054630285295
Order Code
94-6507
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Unique 360° locking swivel base for easy rotation. Mounts easily onto any strong and stable surface including loading bays, 4x4s, flatbed trucks and trailers. Heavy-duty chain and hook with safety clip. Dead man’s control release valve allows fine adjustment for safe, controlled lowering of load.
  • Heavy-duty steel.
  • Powder coated finish.
  • Unique 360° swivel base.
  • Threaded locking arm.
  • Mounts easily onto any strong and stable surface.
  • Robust lifting ram.
  • Max. Capacity (lifting boom retracted): 750kg
  • Max. Capacity (lifting boom extended): 250kg.
  • Heavy-duty chain and hook.
  • Hook features safety clip.
  • Model No. SSC750
Type Static Mounted Crane
Load Capacity 750kg
Height Jib Down 1530mm
Height Legs Folded n/a
Height of Frame n/a
Length n/a
Length Legs Extended n/a
Length of Jib Position 1 825mm
Length of Jib Position 2 1180mm
Length of Jib Position 3 n/a
Length of Jib Position 4 n/a
Length of Jib Position 5 n/a
Lifting Capacity in Position 1 750kg
Lifting Capacity in Position 2 250kg
Lifting Capacity in Position 3 n/a
Lifting Capacity in Position 4 n/a
Lifting Capacity in Position 5 n/a
Max. Lift Ht at Jib Position 1 2060mm
Max. Lift Ht at Jib Position 2 2350mm
Max. Lift Ht at Jib Position 3 n/a
Max. Lift Ht at Jib Position 4 n/a
Max. Lift Ht at Jib Position 5 n/a
Nett Weight 49kg
Rear Width n/a
Width Front Frame n/a
Width Inside Front Frame n/a

Reviews

Be the first to submit a review

Trustpilot