Sealey SSC4MF Superseal Male & Female Connector 4-Way

MPN
SSC4MF
Brand
Sealey
EAN-13
5054511168709
Order Code
94-3332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for applications when a waterproof joint is required and is suitable for cable sizes from 0.5mm² to 1.5mm². Kit contains male and female housing, terminals and seals. Waterproof to IP65.
  • Designed for applications when a waterproof joint is required.
  • Suitable for cable sizes from 0.5mm² to 1.5mm².
  • Kit contains male and female housing, terminals and seals.
  • Waterproof to IP65.
  • Model No. SSC4MF
Number of Contacts 4
Gender Female
Number of Rows 1
Connector Male & Female
Lifetime Warranty No
Nett Weight 0.01kg
Pack Qty 1
Ports 4

Reviews

Be the first to submit a review

Trustpilot