Sealey SSC3M Superseal Male Connector 3-Way Pack of 5

MPN
SSC3M
Brand
Sealey
EAN-13
5054511168662
Order Code
94-3328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for applications when a waterproof joint is required and is suitable for cable sizes from 0.5mm² to 1.5mm². Kit contains housing, terminals and seals.
  • Designed for applications when a waterproof joint is required.
  • Suitable for cable sizes from 0.5mm² to 1.5mm².
  • Kit contains housing, terminals and seals.
  • Pack of 5.
  • Model No. SSC3M
Number of Contacts 3
Gender Male
Number of Rows 1
Connector Male
Lifetime Warranty No
Nett Weight 0.03kg
Pack Qty 5
Ports 3

Reviews

Be the first to submit a review

Accessories


Trustpilot