Sealey SSB06COMBO Site Box 1125 x 610 x 625mm with Wheel Kit

MPN
SSB06COMBO
Brand
Sealey
EAN-13
5054630432156
Order Code
94-6505
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £444.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Welded steel construction with folded lips for added strength and rigidity. Features recessed heavy-duty handles on the sides and front to aid manoeuvrability. Lid is supported by two gas struts to enable smooth opening and to hold open when required. Features welded feet with 4 castors which allow the user to move with ease. Features anti-jemmy seams on the inside and outside for increased security. Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home. Supplied with two keyed alike locks and six keys.
  • Welded steel construction with folded lips for added strength and rigidity.
  • Features recessed heavy-duty handles on the sides and front to aid manoeuvrability.
  • Lid is supported by gas struts.
  • Welded feet allow the user to move with either a forklift, pallet truck, or to attach Model No. STVWK (optional castor wheel kit).
  • Anti-Jemmy seams on the inside and outside of the boxes.
  • Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home.
  • Supplied with heavy duty wheel kit, two keyed alike locks and six keys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. SSB06COMBO
Type Site box
Nett Weight 89.1kg
Overall Size (W x D x H) 1125 x 610 x 625mm

Reviews

Be the first to submit a review

Trustpilot