Sealey SS8 Stainless Steel Full Nut M8 x 1.25 pitch, DIN 934 - Pack of 100

MPN
SS8
Brand
Sealey
EAN-13
5054630417351
Order Code
94-6503
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.83 £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A2 Stainless steel is resistant to corrosion, making it perfect for use on cars, bikes and construction. Grade A2 Stainless Steel Full Nut manufactured to DIN 934. M8 x1.25 pitch (x100) Supplied in a resealable bag.
  • A2 Stainless steel is resistant to corrosion, making it perfect for use on cars, bikes and construction.
  • Grade A2 Stainless Steel Full Nut manufactured to DIN 934.
  • M8 x1.25 pitch (x100)
  • Supplied in a resealable bag.
  • Model No. SS8
Type Hexagon Full Nut
Thread Size M8
Material A2 Stainless Steel
Nett Weight 0.46kg
Pitch 1.25

Reviews

Be the first to submit a review

Trustpilot