Sealey SS5 Stainless Steel Nut DIN 934 - M5 A2 - Pack of 100

MPN
SS5
Brand
Sealey
EAN-13
5054630486647
Order Code
94-6500
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pack of 100 Stainless Steel Nuts supplied in a resealable bag for easy storage. Manufactured to DIN 934.
  • Made from durable A2 stainless steel.
  • Conforms to DIN 934 specifications.
  • Precisely engineered to M5 (5mm) dimensions.
  • Pack of 100 Stainless Steel Nuts, securely packaged in a resealable bag for easy storage.
  • Model No. SS5
Type Hexagon Full Nut
Thread Size M5
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Nett Weight 0.110kg
Size M5

Reviews

Be the first to submit a review

Trustpilot