Sealey SS4 Backpack Sprayer 16L

MPN
SS4
Brand
Sealey
EAN-13
5054511700718
Order Code
89-8816
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for extensive use around the garden, greenhouse and vegetable plots. Suitable for use with most garden chemicals including pesticides, herbicides and solvent-free preservatives. Manufactured from heavy-duty polypropylene. Supplied with four interchangeable spray nozzles and lockable trigger designed for extended use. Features adjustable double padded shoulder straps and large filler cap with integral filter. Can be used left or right-handed by simply reversing the shoulder straps.
  • Designed for extensive use around the garden, greenhouse and vegetable plots.
  • Suitable for use with most garden chemicals including pesticides, herbicides and solvent-free preservatives.
  • Manufactured from heavy-duty polypropylene.
  • Supplied with four interchangeable spray nozzles and lockable trigger designed for extended use.
  • Features adjustable double padded shoulder straps and large filler cap with integral filter.
  • Can be used left or right-handed by simply reversing the shoulder straps.
  • Capacity: 16L.
  • Model No. SS4
Type Backpack sprayer
Capacity 16L
Nett Weight 2.85kg

Reviews

Be the first to submit a review

Trustpilot