Sealey SS3 Pressure Sprayer 8ltr

MPN
SS3
Brand
Sealey
EAN-13
5051747740020
Order Code
89-8815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for spraying a wide variety of fluids including water, herbicides, pesticides, insecticides, fungicides and solvent-free preservative treatments. Metal lance with adjustable nozzle which can be switched between mist and jet settings. Fitted with adjustable shoulder strap and pressure relief valve.
  • Ideal for spraying a wide variety of fluids including water, herbicides, pesticides, insecticides, fungicides and solvent-free preservative treatments.
  • Metal lance with adjustable nozzle which can be switched between mist and jet settings.
  • Fitted with adjustable shoulder strap and pressure relief valve.
  • Capacity: 8L.
  • Model No. SS3
Type Pressure sprayer
Capacity 8L
Nett Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot