Sealey SS2 Pressure Sprayer 5ltr

MPN
SS2
Brand
Sealey
EAN-13
5051747740013
Order Code
89-8814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for spraying a wide variety of fluids including water, herbicides, pesticides, insecticides, fungicides and solvent-free preservative treatments. Metal lance with adjustable nozzle which can be switched between mist and jet settings. Fitted with adjustable shoulder strap and pressure relief valve.
  • Ideal for spraying a wide variety of fluids including water, herbicides, pesticides, insecticides, fungicides and solvent-free preservative treatments.
  • Metal lance with adjustable nozzle which can be switched between mist and jet settings.
  • Fitted with adjustable shoulder strap and pressure relief valve.
  • Capacity: 5L.
  • Model No. SS2
Type Pressure sprayer
Capacity 5L
Nett Weight 1.06kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-8814

Q. can I buy a replacement lance for product 89-8814 , garden sprayer?

A. Hi Peter, thank you for your question. No spares listed I'm afraid.

Reviews

Be the first to submit a review

Trustpilot