Sealey SS08 Coal Shovel 6" with 185mm Handle

MPN
SS08
Brand
Sealey
EAN-13
5054630138676
Order Code
94-6497
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.15 £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for removing hot ashes or coals from fireplaces or wood stoves. Manufactured from steel, 6"" head with 185mm handle.
  • Ideal for removing hot ashes or coals from fireplaces or wood stoves.
  • Manufactured from steel.
  • 6"" head with 185mm handle.
  • Model No. SS08
Type Coal Shovel
Blade Size(s) 6"
Handle 185mm
Length 410mm
Nett Weight 0.380kg

Reviews

Be the first to submit a review

Trustpilot