Sealey SS05 Snow Shovel 395mm

MPN
SS05
Brand
Sealey
EAN-13
5051747807150
Order Code
89-9139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight and durable shovel with forged metal shaft and YD handle. Ideal for use in adverse weather conditions.
  • Lightweight and durable shovel with forged metal shaft and YD handle.
  • Length: 1360mm.
  • Head Dimensions: 395 x 310mm.
  • Ideal for use in adverse weather conditions.
  • Model No. SS05
Handle YD
Head Dimensions 395 x 310mm
Head Size 395 x 310mm
Length 1360mm
Lifetime Warranty No
Nett Weight 1.02kg
Shaft Type Metal

Reviews

Be the first to submit a review

Trustpilot