Sealey SRBS644D Reciprocating Saw Blade Clean Wood 150mm 6tpi - Pack of 5

MPN
SRBS644D
Brand
Sealey
EAN-13
5054511806632
Order Code
94-4252
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS Blade suitable for cutting through wood. Colour-coded bayonet type fitting allows for easy identification. Ground and side set teeth allow for quick cuts in to wood. Works with most popular brands of reciprocating saws.
  • HCS Blade suitable for cutting through wood.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Ground and side set teeth allow for quick cuts in to wood.
  • Works with most popular brands of reciprocating saws.
  • Model No. SRBS644D
Type Saw blade
Length 150mm
Material HCS
Pack Qty 5
Suitability Clean Wood
Teeth Cut Ground & Side Set
TPI 6

Reviews

Be the first to submit a review

Trustpilot