Sealey SRBR1217K Reciprocating Saw Blade Pruning & Coarse Wood 300mm 3tpi - Pk 5

MPN
SRBR1217K
Brand
Sealey
EAN-13
5054511813326
Order Code
94-4238
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS Blade suitable for cutting through soft wood and plasterboard. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a relatively rough and efficient cut into wood such as plywood, chipboard and plasterboard. Works with most popular brands of saws.
  • HCS Blade suitable for cutting through soft wood and plasterboard.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut into wood such as plywood, chipboard and plasterboard.
  • Works with most popular brands of saws.
  • Model No. SRBR1217K
Type Saw blade
Length 300mm
Material HCS
Pack Qty 5
Suitability Pruning & Coarse Cut Wood
Teeth Cut Milled & Side Set
TPI 3

Reviews

Be the first to submit a review

Trustpilot