Sealey SRBR1211DF Reciprocating Saw Blade Wood & Nail 300mm 6tpi - Pack of 5

MPN
SRBR1211DF
Brand
Sealey
EAN-13
5054511806373
Order Code
94-4237
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bi-Metal blade suitable for cutting through woods and nails. Colour-coded bayonet type fitting allows for easy identification. Milled & side set teeth allow for a relatively rough and efficient cut into woods such as plywood, chipboard and plasterboard, plastics, window frames. Works with most popular brands of reciprocating saws.
  • Bi-Metal blade suitable for cutting through woods and nails.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut into woods such as plywood, chipboard and plasterboard, plastics, window frames.
  • Works with most popular brands of reciprocating saws.
  • Model No. SRBR1211DF
Type Saw blade
Length 300mm
Material Bi-Metal
Pack Qty 5
Suitability Wood & Nail
Teeth Cut Milled & Side Set
TPI 6

Reviews

Be the first to submit a review

Trustpilot