Sealey SR701 Premier Hex Shank Mixer Paddle 100 x 600mm

MPN
SR701
Brand
Sealey
EAN-13
5054630129841
Order Code
94-6487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to combine liquids so theyre ready for use. The paddle mixer works great for paint, slurry, plaster, adhesives and textured coatings. Constructed using carbon steel with an electroplated finish. Fix the mixer into the chuck on your drill, tighten and you are ready to go. For an easy storage solution, use the rubber hanger supplied with the paddle mixer.
  • Designed to combine liquids so theyre ready for use.
  • Works great for paint, slurry, plaster, adhesives and textured coatings.
  • Constructed using carbon steel with an electroplated finish.
  • Fix the mixer into the chuck on your drill, then tighten.
  • Use the rubber hanger supplied with the paddle mixer to store.
  • Model No. SR701
Type Mixing Paddles
Overall Length 600mm
Nett Weight 0.48kg

Reviews

Be the first to submit a review

Trustpilot