Sealey SPP02 Solar Power Panel 12V/2.4W

MPN
SPP02
Brand
Sealey
EAN-13
5054511754056
Order Code
94-0602
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 06/07/2026

Amorphous solar panel converts daylight directly into 12V electricity. Suitable for maintaining charge in a wide range of batteries and power packs. Ideal for batteries stored in boats and caravans and for batteries in vehicles in long-term storage. IP44 Rating (non-waterproof). For use behind car windscreen or other protection. Supplied with suction pad fixings, battery clips and vehicle accessory socket plug (only suitable for vehicles with “permanent live” accessory socket).
  • Amorphous solar panels convert daylight directly into 12V electricity.
  • Suitable for maintaining charge in a wide range of batteries and power packs.
  • Ideal for batteries in boats, caravans and vehicles in long-term storage.
  • Advanced technology solar panels require only daylight to generate power.
  • Supplied with suction pad fixings, battery clips and vehicle accessory socket plug (only suitable for vehicles with “permanent live” accessory socket).
  • Output: 12V, 2.4W.
  • Size: 370 x 210mm.
  • IP44 Rating (non-waterproof).
  • For use behind car windscreen or other protection.
  • Model No. SPP02
Dimensions 370 x 210mm
IP Rating IP44
Lifetime Warranty No
Nett Weight 0.830kg
Output 12V, 2.4W
Size 370 x 210mm

Reviews

Be the first to submit a review

Trustpilot