Sealey SPP01.A Watertight Hardwired Terminal Connector for SPP01 & SPP03

MPN
SPP01.A
Brand
Sealey
EAN-13
5051747776555
Order Code
89-0459
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A battery terminal connection lead with in-line fuse unit and weatherproof cap to offer protection from water ingress when the connector is not in use. Can be left on the vehicle and simply connected to Model Nos SPP01, SPP02 or SPP03 when required.
  • Battery terminal connection lead with in-line fuse unit.
  • Weatherproof cap to offer protection from water ingress when the connector is not in use.
  • Can be left on the vehicle and simply connected to Model Nos SPP01, SPP02 or SPP03 when required.
  • Fitted with 7.5A fuse.
  • Cable Length: 570mm.
  • Model No. SPP01.A
Type Terminal connector
For Use With SPP01, SPP03
Fuse 7.5A
Length 570mm
Lifetime Warranty No
Nett Weight 0.04kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-0459

Q. do you sell terminal blocks suitable for use with these ring connectors?

A. Hi Jan, thank you for your question. We do not offer a specific terminal block. They are designed to connect to the vehicle battery clamps.

Question by: Product code: 89-0459

Q. What size is the ring terminal, I need to fit 8mm battery post. Is the other end an S-S connector

A. Hi Barry, thank you for your question. The ring terminal will be M10 and a S-S type connector.

Reviews

Be the first to submit a review

Trustpilot