Sealey SPK600ACC1 Polisher Pad Kit 40mm x 10mm

MPN
SPK600ACC1
Brand
Sealey
EAN-13
5054630093050
Order Code
94-6476
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assorted pack containing six different types of Ø40mm pad. Contents: Green Foam (x2), Blue Foam (x2), Orange Foam (x2), Red Foam (x2), Ø40 x 6mm Microfibre Pad (x2), Ø40 Wool Pad (x2). Colour guide is as follows: Green is firm and for heavy cutting, blue is medium density all-purpose foam, orange is for polishing, red is soft foam for a final finish, microfibre is slightly more aggressive than foam but is also a finishing pad.
  • Assorted pack containing six different pads Ø40mm.
  • Contents: Green Foam (x2), Blue Foam (x2), Orange Foam (x2), Red Foam (x2), Ø40 x 6mm Microfibre Pad (x2), Ø40mm Wool Pad (x2).
  • Colour guide is as follows: Green is firm and for heavy cutting, blue is medium density all-purpose foam, orange is for polishing, red is soft foam for a final finish, microfibre is slightly more aggressive than foam but is also a finishing pad.
  • Model No. SPK600ACC1
Nett Weight 0.018kg
Size Ø40mm

Reviews

Be the first to submit a review

Trustpilot