Sealey SPI107 Split Pin 4 x 41mm Pack of 100

Order Code:

84-0616

Brand: Sealey MPN: SPI107 EAN-13: 5054630371042
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Split pin metric, zinc plated steel. Pack of 100. Supplied in resealable bag.

Model NoSPI107
Nett Weight:0.40Kg
Pack Qty:100
Size (Imp):5/32" x 1-5/8"
Size (Metric):4 x 41mm

Type Metric
Material Steel
Size 4 x 41mm
Lifetime Warranty No
Nett Weight 0.371kg
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot