Sealey SPI103 Split Pin 2.4 x 38mm Pack of 100

MPN
SPI103
Brand
Sealey
EAN-13
5054511036510
Order Code
84-0612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Split pin metric, zinc plated steel. Pack of 100. Supplied in resealable bag.
  • Split pin.
  • Zinc plated steel.
  • Supplied in resealable bag.
  • Quantity: 100.
  • Metric.
  • Model No. SPI103
Type Metric
Material Steel
Size 2.4 x 38mm
Lifetime Warranty No
Nett Weight 0.15kg
Pack Qty 100
Quantity 100
Size (Imp) 3/32" x 1-1/2"
Size (Metric) 2.4 x 38mm

Reviews

Be the first to submit a review

Trustpilot