Sealey SPI100 Split Pin 1.6 x 25mm Pack of 100

Order Code:

84-0607

Brand: Sealey MPN: SPI100 EAN-13: 5054630413056
Qty Unit Price (Ex VAT)
1+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Split pin metric, zinc plated steel. Pack of 100. Supplied in resealable bag.

Model NoSPI100
Nett Weight:0.05Kg
Pack Qty:100
Size (Imp):1/16" x 1"
Size (Metric):1.6 x 25mm

Type Metric
Material Steel
Size 1.6 x 25mm
Lifetime Warranty No
Nett Weight 0.05kg
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot