Sealey SPC2000 Folding Engine Crane 2tonne

MPN
SPC2000
Brand
Sealey
EAN-13
5054630490071
Order Code
89-7176
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1134.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

2 Tonne Folding crane with heavy-duty forged hook. Fast folding for easy storage and transportation. Low profile legs, with a height of only 80mm at the wheels. The jib can be set in three positions, allowing a reach of 1320, 1460 and 1610mm, lifting capacities of 2000, 1700 and 1500kg. 300° Rotating pump handle aids use where space is limited.
  • 2 Tonne Folding crane with heavy-duty forged hook.
  • Fast folding for easy storage and transportation.
  • Low profile legs, with a height of only 80mm at the wheels.
  • The jib can be set in three positions, allowing a reach of 1320, 1460 and 1610mm, lifting capacities of 2000, 1700 and 1500kg.
  • 300° Rotating pump handle aids use where space is limited.
  • 3 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SPC2000
Type Engine Crane
Load Capacity 2tonne
Height Jib Down 1670mm
Height Legs Folded 1910mm
Height of Frame 200mm
Length 1920mm
Length Legs Extended n/a
Length of Jib Position 1 1320mm
Length of Jib Position 2 1460mm
Length of Jib Position 3 1610mm
Length of Jib Position 4 n/a
Length of Jib Position 5 n/a
Lifting Capacity in Position 1 2000kg
Lifting Capacity in Position 2 1700kg
Lifting Capacity in Position 3 1500kg
Lifting Capacity in Position 4 n/a
Lifting Capacity in Position 5 n/a
Max. Lift Ht at Jib Position 1 2520mm
Max. Lift Ht at Jib Position 2 2600mm
Max. Lift Ht at Jib Position 3 2730mm
Max. Lift Ht at Jib Position 4 n/a
Max. Lift Ht at Jib Position 5 n/a
Nett Weight 160kg
Rear Width 590mm
Width Front Frame 1130mm
Width Inside Front Frame 980mm

Reviews

Be the first to submit a review

Trustpilot