Sealey SPC2000.28 Hydraulic Ram for SPC2000

MPN
SPC2000.28
Brand
Sealey
EAN-13
5051747530621
Order Code
94-5002
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £103.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Replacement hydraulic ram for SPC2000 engine crane.
  • Replacement hydraulic ram for SPC2000 engine crane.
  • Model No. SPC2000.28
Type Hydraulic ram
Base Mount Type Spigot Mounted
Clevis Pin Hole Diameter 27.5mm*
Mounting Point Distance (Min.) 797mm**
Nett Weight 17.5kg
Overall Length (Min.) 855mm
Pump Type Twin Speed
Ram Capacity 8000kg
Ram Diameter 37.89mm
Ram Pin Hole Diameter 22mm
Ram Travel 624mm

Reviews

Be the first to submit a review

Trustpilot