Sealey SPC1000.28 Hydraulic Ram for SPC1000

MPN
SPC1000.28
Brand
Sealey
EAN-13
5051747532410
Order Code
94-5001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Replacement hydraulic ram for SPC1000 engine crane.
  • Replacement hydraulic ram for SPC1000 engine crane.
  • Model No. SPC1000.28
Type Hydraulic ram
Base Mount Type Spigot Mounted
Clevis Pin Hole Diameter 27.5mm*
Mounting Point Distance (Min.) 706mm**
Nett Weight 13kg
Overall Length (Min) 763mm
Pump Type Twin Speed
Ram Capacity 5000kg
Ram Diameter 31.92mm
Ram Pin Hole Diameter 18.0mm
Ram Travel 585mm

Reviews

Be the first to submit a review

Trustpilot