Sealey SPBS3 Pure Bristle Paint Brush Set 3pc

MPN
SPBS3
Brand
Sealey
EAN-13
5054511004861
Order Code
84-0085
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pure bristles with square cut ends, held by chrome ferrules. Painted composite handles.
  • Pure bristles with square cut ends, held by chrome ferrules.
  • Painted composite handles.
  • Sizes: 25, 38, 50mm.
  • Model No. SPBS3
Type Paintbrush
Number of Pieces 3
Bristle Material Pure bristle
Handle Material Composite
Lifetime Warranty No
Nett Weight 0.11kg
Qty 3
Size (Imp) 1", 1-1/2", 2" (1 of each)
Size (Metric) 25, 38, 50mm (1 of each)
Width 25, 38, 50mm

Reviews

Be the first to submit a review

Trustpilot