Sealey SPB80T Broadcast Spreader 80kg Tow Behind

MPN
SPB80T
Brand
Sealey
EAN-13
5054511728699
Order Code
89-7978
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £371.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Pin hitch design attaches to ride-on lawnmowers, can be converted to ball hitch using Model No. TB36*. Fitted with aluminium gear, rain cover, pneumatic tyres and adjustable feed system. Includes hopper screen to ease spreader flow and filter out unwanted contaminants. Sprays in 360° motion to cover a large area. Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller. * Some modification may be required.
  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Our tow behind broadcast spreaders are all fitted with heavy-duty air filled pneumatic tyres, perfect for absorbing impact and are ideal for use on uneven surfaces and rough terrain.
  • Spread: 3-3.6m.
  • Volume: 88L.
  • Pin hitch design attaches to ride-on lawnmowers, can be converted to ball hitch using Model No. TB36*.
  • Fitted with aluminium gear, rain cover and adjustable feed system.
  • Includes hopper screen to ease spreader flow and filter out unwanted contaminants.
  • Sprays in 360° motion to cover a large area.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weed killer.
  • Model No. SPB80T * Some modification may be required
Type Broadcast
Capacity 80kg
Capacity (Volume) 88L
Capacity (Weight) 80kg
Dimensions (W x D x H) 880 x 1350 x 965mm
Lifetime Warranty No
Nett Weight 24kg
Spread 3-3.6m

Reviews

Be the first to submit a review

Trustpilot