Broadcast Spreader Tow Behind

Sealey Brand: Sealey

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Pin hitch design attaches to ride-on lawnmowers, can be converted to ball hitch using Model No. TB36*. Fitted with aluminium gear, rain cover, pneumatic tyres and adjustable feed system. Includes hopper screen to ease spreader flow and filter out unwanted contaminants. Sprays in 360° motion to cover a large area. Suitable for a variety of horticultural agents including grit, seed, salt, fertiliser and weed killer. * Some modification may be required

  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Pin hitch design attaches to ride-on lawnmowers, can be converted to ball hitch using Model No. TB36*.
  • Fitted with aluminium gear, rain cover, pneumatic tyres and adjustable feed system.
  • Includes hopper screen to ease spreader flow and filter out unwanted contaminants.
  • Sprays in 360° motion to cover a large area.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertiliser and weed killer.* Some modification may be required
Description Image Product Buy Pricing (Ex VAT) Capacity Capacity (Volume) Capacity (Weight) Dimensions (W x D x H) Nett Weight Type Lifetime Warranty Spread
Sealey SPB57T Broadcast Spreader 57kg Tow Behind
Sealey SPB57T Broadcast Spreader 57kg Tow Behind
Standard range
Order code: 89-7977
MPN: SPB57T

Despatched within 2 working days - 50 in stock
1+ £256.42
Price per unit Ex VAT
57kg 60L 57kg 680 x 980 x 790mm 11.6kg Broadcast No 3-3.6m
Sealey SPB80T Broadcast Spreader 80kg Tow Behind
Sealey SPB80T Broadcast Spreader 80kg Tow Behind
Standard range
Order code: 89-7978
MPN: SPB80T

Despatched within 2 working days - 50 in stock
1+ £371.39
Price per unit Ex VAT
80kg 88L 80kg 880 x 1350 x 965mm 24kg Broadcast No 3-3.6m

Trustpilot