Sealey SPB57W Broadcast Spreader 57kg Walk Behind

MPN
SPB57W
Brand
Sealey
EAN-13
5051747604575
Order Code
89-7974
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £257.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Fitted with nylon gear, rain cover, pneumatic tyres and adjustable feed system. Includes hopper screen to ease spreader flow and filter out unwanted contaminants. Sprays in 360° motion to cover a large area. Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Our high capacity broadcast spreaders are all fitted with heavy-duty air filled pneumatic tyres, perfect for absorbing impact and are ideal for use on uneven surfaces and rough terrain.
  • Spread: 3-3.6m.
  • Volume: 60L.
  • Fitted with aluminium gear, rain cover and adjustable feed system.
  • Includes hopper screen to ease spreader flow and filter out unwanted contaminants.
  • Sprays in 360° motion to cover a large area.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Model No. SPB57W
Type Broadcast
Capacity 57kg
Capacity (Volume) 60L
Capacity (Weight) 57kg
Dimensions (W x D x H) 790 x 1060 x 890mm
Lifetime Warranty No
Nett Weight 17.6kg
Spread 3-3.6m

Reviews

Be the first to submit a review

Trustpilot