Broadcast Spreader Walk Behind

Sealey Brand: Sealey

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Model No. SPB37W fitted with nylon gear, Model No. SPB57W fitted with aluminium gear. Both feature rain cover, pneumatic tyres and adjustable feed system. Includes hopper screen to ease spreader flow and filter out unwanted contaminants. Sprays in 360° motion to cover a large area. Suitable for a variety of horticultural agents including grit, seed, salt, fertiliser and weed killer.

  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Fitted with nylon gear, rain cover, pneumatic tyres and adjustable feed system.
  • Includes hopper screen to ease spreader flow and filter out unwanted contaminants.
  • Sprays in 360° motion to cover a large area.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertiliser and weed killer.
Description Image Product Buy Pricing (Ex VAT) Capacity Capacity (Volume) Capacity (Weight) Dimensions (W x D x H) Nett Weight Type Lifetime Warranty Spread
Sealey SPB37W Broadcast Spreader 37kg Walk Behind
Sealey SPB37W Broadcast Spreader 37kg Walk Behind
Standard range
Order code: 89-7973
MPN: SPB37W

Despatched within 2 working days - 100 in stock
1+ £136.09
Price per unit Ex VAT
37kg 25L 37kg 535 x 940 x 820mm 9.5kg Broadcast No 3-3.6m
Sealey SPB57W Broadcast Spreader 57kg Walk Behind
Sealey SPB57W Broadcast Spreader 57kg Walk Behind
Standard range
Order code: 89-7974
MPN: SPB57W

Despatched within 2 working days - 50 in stock
1+ £257.36
Price per unit Ex VAT
57kg 60L 57kg 790 x 1060 x 890mm 17.6kg Broadcast No 3-3.6m

Trustpilot